
* Images are for reference only
PTS645VL83-2 LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS645VL83-2 LFS
- JLCPCB Part #
- C2798965
- Package
- Plugin,6x6mm
- Description
- -40℃~+85℃ 1.3N 12V 50mA 6.2mm 7.5mm PC Pin Round Button SPST-NO Through Hole 插件,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 106
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1098
50+
$0.0841
150+
$0.0714
1000+
$0.0684
Related Products
Welcome back, may I help you?